WAGO 2250-327

2-Conductor Miniature Through Tb With Push-Button 1 Mm , Green-Yellow |Wago 2250-327
$ 1.765
Production

가격 및 재고

데이터시트 및 문서

WAGO 2250-327에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Burklin Elektronik

Datasheet8 페이지2년 전
Datasheet14 페이지0년 전

SOS electronic

재고 내역

3개월간의 트렌드:
-18.48%

공급망

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2025-09-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

설명

유통업체에서 제공한 WAGO 2250-327에 대한 설명입니다.

2-Conductor Miniature Through Tb With Push-Button 1 Mm , Green-Yellow |Wago 2250-327
Miniature Terminal Block with Push Button
Miniature Center Terminal Block w/ Push Button Push-in CAGE CLAMP 2-cond. 1mm2 13,5A 1P Test Port Green-Yellow 2250-327
TERMINAL BLOCK, DIN RAIL, 2POS, 16AWG;
2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, yellow/green, 2250-327
Wago TOPJOB Mini Term Block w/ P-Button
Wago Corporation 2Conductor Miniature Through Tb With Pus
Wago Serie 2250 2250-327 - 2250-327
2-conductor miniature through tb
Positions = 2 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 1 / Wire Connection Method = Push-In / Current Rating A = 13.5 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Standards Met = IECE / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = KEMA-KEUR / Combustibility Class = UL 1059 / Series = TOPJOB S

제조업체 별칭

WAGO에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. WAGO는 다음 이름으로도 알려져 있습니다:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG