Vishay TH3D686K016C0600

Cap Tant Solid 68uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 150°C T/R
$ 0.614
Production

가격 및 재고

데이터시트 및 문서

Vishay TH3D686K016C0600에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet18 페이지3년 전

공급망

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

관련 부품

Cap Tant Solid 68uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]
KYOCERA AVXTAJX686K016RNJ
Cap Tant Solid 68uF 16V X CASE 10% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.6 Ohm 125°C T/R

설명

유통업체에서 제공한 Vishay TH3D686K016C0600에 대한 설명입니다.

Cap Tant Solid 68uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 150°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
CAP TANT 68UF 10% 16V 2917
Capacitance uF = 68 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 2916 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 600 / Leakage Current nA = 500 / Ripple Current mA = 500 / Dissipation Factor % = 6 / Series = TH3 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Cut Tape / Automotive Qualification Standard = AEC-Q200

제조업체 별칭

Vishay에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Vishay는 다음 이름으로도 알려져 있습니다:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric