Technical
Continuous Drain Current (ID)26 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance145 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time29 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.98 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 W
Min Breakdown Voltage500 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation250 W
Rds On Max145 mΩ
Rise Time36 ns
Schedule B8541290080
Turn-Off Delay Time57 ns
Turn-On Delay Time19 ns