유통업체에서 제공한 Velleman WSRC161에 대한 설명입니다.
Device Core = PIC12 / Supply Voltage Max. V = 12 / Width mm = 50 / Suitable for = MK162 / Suitable for = K6710 / Suitable for = K8051 / Suitable for = K8049 / Product Type = Infrared Receiver / Length mm = 45 / Kit Type = 2-Channel IR Remote Receiver Board / Kit Contents = 7x Various Resistors, 3x Diodes, IC Socket, 3x LEDs, 3x Various Capacitors, Pushbutton, 2x Transistors, IR Receiver, Voltage Regulator, 2x Relays, 3x Screw Terminals, PIC12 IC / Height mm = 15 / Family Name = Development Boards