United Chemi-Con HHXB160ARA151MF80G

SMD, D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
$ 0.63
Obsolete

가격 및 재고

데이터시트 및 문서

United Chemi-Con HHXB160ARA151MF80G에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지8년 전

element14 APAC

Electro Sonic

Future Electronics

재고 내역

3개월간의 트렌드:
-99.35%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-31
LTD Date2025-09-30

관련 부품

United Chemi-ConHHXA160ARA151MF80G
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 150UF, 16V, 20%, SMD
KYOCERA AVXPCX1C151MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 16V, 20%, SMD
KYOCERA AVXPCX1D151MCL1GS
Cap Aluminum Polymer 150uF 20VDC 20% (8 X 12mm) SMD 0.028 Ohm 2200mA 3000h 125C Automotive T/R
Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) SMD 0.025 Ohm 3500mA 2000h 105C Automotive T/R
Wurth Elektronik875105345011
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875115460005
WCAP-PSHP Aluminum Polymer Capacitors

설명

유통업체에서 제공한 United Chemi-Con HHXB160ARA151MF80G에 대한 설명입니다.

SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
HXB Series 16V 150uF 20% 6.3x8MM SMD Aluminum Polymer Hybrid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 2200mA 5000h 105C Automotive T/R
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 150UF, 16V, 20%, SMD; Capacitance: 150µF; Voltage Rating: 16V; Product Range: HXB Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.027
Polymer Aluminum Electorlytic Capacitor, 150Uf, 16V, 20%, Smd; Rango De Producto:Serie Hxb; Capacidad:150Μf; Cubierta Del Condensador Ae:Radial - Smd; Resistencia Esr:0.027Ohm; Tensión Nominal:16V; Temperatura De Trabajo Mín.:-55°C |Chemi-Con HHXB160ARA151MF80G

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con