Eaton P561-010

Cable Assembly Audio/Video 3.05m DVI-D to DVI-D M-M
$ 10.28
Production

가격 및 재고

데이터시트 및 문서

Eaton P561-010에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지2년 전

RS (Formerly Allied Electronics)

Newark

Tripp Lite by Eaton

재고 내역

3개월간의 트렌드:
Restocked

공급망

Lifecycle StatusProduction (Last Updated: 10 months ago)

관련 부품

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Cable Assembly USB 0.5m Mini USB Type B to Mini USB Type B 5 to 5 POS M-M Automotive
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 37Conductors 28AWG 30.48m 10.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 14Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll

설명

유통업체에서 제공한 Eaton P561-010에 대한 설명입니다.

Cable Assembly Audio/Video 3.05m DVI-D to DVI-D M-M
Tripp Lite P561-010 DVI Single Link Cable, Digital TMDS Monitor Cable (DVI-D M/M), 10 ft. (3.05 m)
Cable Assembly, Communication Cable
DVI Single Link TDMS Cable, DVI-D
CABLE DVI TMDS 10' MALE TO MALE
CBL M-M DVI-D SNGL LINK 10' SHLD
Dvi Single Link/Tmds Monitor Cable, 10Ft; Connector Type A:Dvi-D Single Link Plug; Connector Type B:Dvi-D Single Link Plug; Cable Length - Imperial:10Ft; Cable Length - Metric:3M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P561-010

제조업체 별칭

Eaton에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Eaton는 다음 이름으로도 알려져 있습니다:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN