유통업체에서 제공한 Trendnet TPE-TG44G에 대한 설명입니다.
8-PORT GREENNET GIGABIT POE+ SWITCH 4 POE+, 4 NON-POE
Product Type = Switch / PoE Power Budget W = 61.6 / Ethernet Switch Type = Unmanaged / Ports = 8 / RJ45 Ports = 8 / PoE Ports = 4 / Network Speed Gbps = 1 / Series = TPE / Mounting Type = Desktop / Current Consumption A = 1.67 / Operating Voltage Min. - AC V = 110 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 148 / Depth mm = 95 / Height mm = 26