다크 모드를 이제 사용할 수 있습니다! 라이트 모드와 다크 모드를 전환해 보세요. 환경설정은 로그인 시 저장됩니다.

Transtector 1101-656

Data Surge Protector SPD Outdoor 10/100 Base-T Ethernet/PoE+ RJ45 Screw-Term Block
$ 318.715
데이터시트

가격 및 재고

데이터시트 및 문서

Transtector 1101-656에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

RS (Formerly Allied Electronics)

Datasheet4 페이지7년 전

설명

유통업체에서 제공한 Transtector 1101-656에 대한 설명입니다.

Data Surge Protector SPD Outdoor 10/100 Base-T Ethernet/PoE+ RJ45 Screw-Term Block
ALPU TSU | Transtector Systems 1101-656
Data Surge Protector SPD ALPU Outdoor 10/100 Base-T Ethernet/PoE+ RJ45 Screw-Term Block SASD. Transtector PoE surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-656 is in-stock and will ship same business day as purchased from us directly. Our 10/100 Base-T Ethernet/PoE+ surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial PoE surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for power over ethernet can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number 1101-656 from Transtector is designed to protect 10/100 Base-T Ethernet/PoE+ from transient voltage power spikes. This commercial power over ethernet surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for outdoor use. The outdoor PoE surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector 10/100 Base-T Ethernet/PoE+ SPD uses a RJ45 screw-term block for connection. Our industrial PoE lightning and transient surge protection for power spike suppression is part of the ALPU series. PoE surge protector datasheet PDF of specifications and drawing with dimensions details for 1101-656 are available for download above. Protection from surge for PoE devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for PoE are handled through SASD protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD ALPU outdoor 10/100 base-t ethernet/poe+ RJ45 screw-term block SASD, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

제조업체 별칭

Transtector에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Transtector는 다음 이름으로도 알려져 있습니다:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO