Technical
Clock Edge Trigger TypePositive Edge
Logic FunctionD-Type
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Current80 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Voltage (DC)5 V
Number of Bits1
Number of Circuits2
Propagation Delay16 ns
Temperature GradeIndustrial