Technical
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage3.366 V
Max Supply Current1.5 mA
Max Switching Frequency1.38 MHz
Min Input Voltage650 mV
Min Operating Temperature-40 °C
Min Output Voltage3.234 V
Nominal Input Voltage1.2 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Circuits1
Output Voltage3.3 V
TopologyBoost