ABB Control RC10-6F

Nylon Insulated Fork Terminal Bolt Hole #6 12-10AWG Yellow Copper Tin Plated
$ 2.04
Production

가격 및 재고

데이터시트 및 문서

ABB Control RC10-6F에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지0년 전

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

재고 내역

3개월간의 트렌드:
+332%

공급망

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

설명

유통업체에서 제공한 ABB Control RC10-6F에 대한 설명입니다.

NYLON INSULATED FORK TERMINAL BOLT HOLE #6 12-10AWG YELLOW COPPER TIN PLATED
INS NYL FORK TERM 12-10 No6 YELL, 50PK
TERMINAL, SPADE/FORK, #6, CRIMP, YELLOW; Connector Type:Spade / Fork Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes
Sta-Kon Fork Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, #6 Stud, 0.97 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.31 in W x 0.04 in THK Tongue, 600 V AC, Specifications: 0.21 in Dia Maximum Insulation, 0.27 in Clearance, Nylon Insulation, 105 deg C, Copper, Electroplated Tin, Yellow

제조업체 별칭

ABB Control에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ABB Control는 다음 이름으로도 알려져 있습니다:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG