Texas Instruments TAS5719EVM

2-Channel (Stereo) with Stereo Headphones 3V 15*2 @ 8Ω 3.6V Class D
$ 266.7
Production

가격 및 재고

데이터시트 및 문서

Texas Instruments TAS5719EVM에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Texas Instruments

Official datasheet0 페이지0년 전

Newark

Arrow Electronics

재고 내역

3개월간의 트렌드:
+0.00%

공급망

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

관련 부품

MicrochipDM160218
MGC3130 SINGLE ZONE DEVELOPMENT KIT "HILLSTAR"SENSOR/HUMAN INTERFACE
MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
NXP SemiconductorsTWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils

설명

유통업체에서 제공한 Texas Instruments TAS5719EVM에 대한 설명입니다.

2-Channel (Stereo) with Stereo Headphones 3V 15*2 @ 8Ω 3.6V Class D
TAS5719 Audio Amplifier Evaluation Board
Audio IC Development Tools TAS5719EVM Eval Mod
Audio Amplifier, Evaluation Module; Silicon Manufacturer:texas Instruments; Silicon Core Number:tas5719; Kit Application Type:amplifier; Application Sub Type:audio Power Amplifier; Kit Contents:module, Software; Product Range:- Rohs Compliant: Na

제조업체 별칭

Texas Instruments에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Texas Instruments는 다음 이름으로도 알려져 있습니다:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.