RS422/RS485 TRANSCEIVER, 5.25V DIP16; IC Type:RS422 / RS485 Transceiver; No. of Receivers:2Receivers; No. of Transmitters:2; Communication Mode:Full Duplex; Data Rate Max:10Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes
IC, DIFF LINE DRIVER/REC16-DIP; Device Type: Differential; IC Interface Type: RS422, RS485; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: SN751178; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Base Number: 751178; Operating Temperature Range: -25°C to +85°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole