Technical
Core ArchitectureARM
Density8 Mb
Frequency200 MHz
InterfaceCAN, EBI/EMI, I2C, LIN, SCI, SPI, UART, USART, USB
Max Frequency200 MHz
Max Operating Temperature105 °C
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of GPIO101
Number of I/Os101
Number of Programmable I/O101
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeExternal
PeripheralsDMA, POR, PWM, WDT
RAM Size128 kB
Watchdog TimerYes