Technical
Bandwidth20 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage12 V
Gain Bandwidth Product20 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage24 V
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product20 MHz
Nominal Supply Current7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.3 mA
Output Current per Channel35 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate25 V/µs
Supply TypeDual
Voltage Gain100 dB