Texas Instruments OPA564

the opa564 is a low-cost high-current operational amplifier that is ideal for driving up to 1.5a into reactive loads....

가격 및 재고

유통업체
SKU
최소
패키지
대량 가격

설명

유통업체에서 제공한 Texas Instruments OPA564에 대한 설명입니다.

the opa564 is a low-cost high-current operational amplifier that is ideal for driving up to 1.5a into reactive loads. the high slew rate provides 1.3mhz full-power bandwidth and excellent linearity. these monolithic integrated circuits provide high reliability in demanding powerline communications and motor control applications. the opa564 operates from a single supply of 7v to 24v or dual power supplies of 3.5v to 12v. in single-supply operation the input common-mode range extends to the negative supply. at maximum output current a wide output swing provides a 20vpp (iout = 1.5a) capability with a nominal 24v supply. the opa564 is internally protected against over-temperature conditions and current overloads. view all in datasheet

제조업체 별칭

Texas Instruments에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Texas Instruments는 다음 이름으로도 알려져 있습니다:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.