OP AMP, UPOWER, TSOT23-6, POWERWISE; Op Amp Type:CMOS; No. of Amplifiers:1; Bandwidth:4.6MHz; Slew Rate:2.5V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:531; Gain Bandwidth:4.6MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:1mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSOT-23; Slew Rate:2.5V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD