Texas Instruments LM2576S-ADJ/NOPB

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
$ 2.67
Production

가격 및 재고

데이터시트 및 문서

Texas Instruments LM2576S-ADJ/NOPB에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Texas Instruments

Official datasheet0 페이지0년 전
Datasheet37 페이지11년 전
Technical Drawing2 페이지12년 전
Datasheet35 페이지13년 전
Datasheet38 페이지13년 전

Upverter

element14

Farnell

LCSC

재고 내역

3개월간의 트렌드:
-78.32%

CAD 모델

신뢰할 수 있는 파트너로부터 Texas Instruments LM2576S-ADJ/NOPB 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Component Search Engine
심벌풋프린트
3D다운로드
EE Concierge
심벌풋프린트
SnapEDA
심벌풋프린트
3D다운로드
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

공급망

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

엔지니어링 리소스

Texas Instruments LM2576S-ADJ/NOPB의 평가 키트와 참조 설계를 확인하세요.

관련 부품

Texas InstrumentsLM2576SX-ADJ/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2575SX-ADJ/NOPB
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
Texas InstrumentsLM2575S-ADJ
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PSSO5

설명

유통업체에서 제공한 Texas Instruments LM2576S-ADJ/NOPB에 대한 설명입니다.

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 5mA, VO 1.23 to 37V
7.5 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PSSO5
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:3A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:63V; Termination Type:SMD ;RoHS Compliant: Yes
IC, DC/DC CONVERTER; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 3A; Output Voltage Min: 1.23V; Output Voltage Max: 37V; Switching Frequency: 52kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Accuracy %: 4%; Adjustable Output Voltage Min: 1.23V; Base Number: 2576; Frequency: 52kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 37V; Primary Input Voltage: 40V; Supply Voltage Min: 8V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

제조업체 별칭

Texas Instruments에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Texas Instruments는 다음 이름으로도 알려져 있습니다:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • LM2576S-ADJ/NOPB .
  • LM2576S-ADJ/NOPB.
  • LM2576S-ADJNOPB