TE Connectivity 1-2823599-2

Transit Antenna MiMo with GPS Low Profile 2G/3G/4G and 2.4/5.8GHz LTE(2x2) + WLAN(3x3)
$ 350.235
Production

데이터시트 및 문서

TE Connectivity 1-2823599-2에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Master Electronics

Datasheet4 페이지8년 전

Electro Sonic

JRH Electronics

TE Connectivity

Sager Electronics

재고 내역

3개월간의 트렌드:
+0.00%

공급망

Introduction Date2016-11-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-03-28
LTD Date2022-03-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

설명

유통업체에서 제공한 TE Connectivity 1-2823599-2에 대한 설명입니다.

Transit Antenna MiMo with GPS Low Profile 2G/3G/4G and 2.4/5.8GHz LTE(2x2) + WLAN(3x3)
External Antenna, Low Profile, Multi Band, 1.71GHz -2.7GHz, 4.9GHz -6GHz, 1.575GHz, Right Hand Circular, Vertical, Panel Mount
MIMO ANTENNA, 698MHZ-6GHZ, PANEL, BLK; Antenna Type: MIMO; Frequency Min: 698MHz; Frequency Max: 6GHz; Antenna Mounting: Panel; Gain: 5dB; VSWR: 2; Input Power: 50W; Input Impedance: 50ohm; Antenna Polarization: Vertical; Product Range: -
LOW PROFILE 2G/3G/4G,MIMO BLACK ANTENNA Wireless Application: WiMAX Wi-Fi GPS GSM LTE Mounts To: Vehicle Rooftop Mounting Retention Type: Adhesive Antenna Connection Type: Cable Assembly Antenna Connector Type: SMA Plug WiMAX Vehicle Rooftop | Light Transit Mimo Lte Antenna | Part Number: 1-2823599-2 | Internal Number: 1-2823599-2 | TE Connectivity

제조업체 별칭

TE Connectivity에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. TE Connectivity는 다음 이름으로도 알려져 있습니다:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty