TE Connectivity 1-2823598-2

2.3DB, 5DB, 2DB 50W 2.5 50¦¸ 829MHZ, 2.2GHZ, 5.4GHZ 698MHZ~960MHZ, 1.71GHZ~2.7GHZ , 62MM*62MM
$ 313.941
Production

데이터시트 및 문서

TE Connectivity 1-2823598-2에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Master Electronics

Datasheet4 페이지8년 전

Electro Sonic

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
+0.00%

공급망

Introduction Date2016-11-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-03-28
LTD Date2022-03-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

설명

유통업체에서 제공한 TE Connectivity 1-2823598-2에 대한 설명입니다.

2.3dB,5dB,2dB 50W 2.5 50¦¸ 829MHz,2.2GHz,5.4GHz 698MHz~960MHz,1.71GHz~2.7GHz , 62mm*62mm
External Antenna, Low Profile, Multi Band, 1.71GHz -2.7GHz, 4.9GHz -6GHz, 1.575GHz, Right Hand Circular, Vertical, Panel Mount
MIMO ANTENNA, 698MHZ-6GHZ, SMA, BLACK; Antenna Type: MIMO; Frequency Min: 698MHz; Frequency Max: 6GHz; Antenna Mounting: Panel; Gain: 5dB; VSWR: 2.5; Input Power: 50W; Input Impedance: -; Antenna Polarization: Vertical; Product Range: -
LOW PROFILE 2G/3G/4G,MIMO BLACK ANTENNA Wireless Application: LTE GSM GPS WiMAX Wi-Fi Mounts To: Vehicle Rooftop Mounting Retention Type: Adhesive Antenna Connection Type: Cable Assembly Antenna Connector Type: SMA Plug LTE Vehicle Rooftop | Light Transit Mimo Lte Antenna | Part Number: 1-2823598-2 | Internal Number: 1-2823598-2 | TE Connectivity

제조업체 별칭

TE Connectivity에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. TE Connectivity는 다음 이름으로도 알려져 있습니다:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty