PLG, 29P,AL,E,THDADPT,NODRAIN,12/16/20,S Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 2.39 mm 1.02 mm 1.59 mm Mating Pin Diameter: .094 in .04 in .063 in Connector System: Wire-to-Wire Number of Positions: 29 Housing for Female Terminals 2.39 mm .094" | Deutsch Hd30 Housing | Part Number: HD36-24-29SE-L005 | Internal Number: HD36-24-29SE-L005 | TE Connectivity