TE Connectivity / DEUTSCH DL60R12-12PY-6106-LC

Circular Connector, Bayonet metal shell, wall mount receptacle, 12 Pin contacts,
데이터시트

가격 및 재고

데이터시트 및 문서

TE Connectivity / DEUTSCH DL60R12-12PY-6106-LC에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet11 페이지24년 전
Datasheet11 페이지24년 전

설명

유통업체에서 제공한 TE Connectivity / DEUTSCH DL60R12-12PY-6106-LC에 대한 설명입니다.

Circular Connector, Bayonet metal shell,wall mount receptacle, 12 Pin contacts,
CIRCULAR, SIZE 12, 12WAY, PIN (L/C)
CIRCULAR, SIZE 12, 12WAY, PIN (L/C); Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-12; No. of Positions:12; SVHC:No SVHC (19-Dec-2012); Series:MIL-C-83723 Series III; Approval Category:MIL-C-83723 Series III

제조업체 별칭

TE Connectivity / DEUTSCH에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. TE Connectivity / DEUTSCH는 다음 이름으로도 알려져 있습니다:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS