Special Order: PM0S0DMXE=C7118 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC DPST Complete Can | Power Entry Module: Medium Multi-Function & Corcom P Series | Part Number: PM0S0DMXE | Internal Number: 4-1609156-4 | TE Connectivity