2W STD M/OX 5% 620R Resistance Value: 620 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 620 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2J620R | Internal Number: 1625888-3 | TE Connectivity | NEOHM