TE Connectivity / AMP 1-284513-2

Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
$ 3.515
Production

가격 및 재고

데이터시트 및 문서

TE Connectivity / AMP 1-284513-2에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet4 페이지1년 전
Datasheet4 페이지1년 전
Datasheet1 페이지23년 전

TE Connectivity

Farnell

Sager Electronics

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1827376
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 12 Circuits
Terminal Block, pcb Mount, recept,12 Contacts, pin Rohs Compliant: Yes |Molex 39511-1012
TE Connectivity / AMP284392-9
Conn Terminal Block 9 POS 3.81mm Solder ST Thru-Hole 12A/Contact
TE Connectivity1-284517-0
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)

설명

유통업체에서 제공한 TE Connectivity / AMP 1-284513-2에 대한 설명입니다.

Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Header, Wire-to-Board, 12 Position, .15 in [3.81 mm] Centerline, 1 Row, 30 – 14 AWG Wire Size, .05 – 2 mm² Wire Size, 11 A
TERMINAL BLOCK, HEADER, 12WAYS, TH R/A; Gender:Header; Pitch Spacing:3.81mm; No. of Positions:12Ways; Rated Current:11A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; SVHC:No SVHC (27-Jun-2018)
Special Order: 12 POS TERMI-BLOK HDR 900 POL. Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm Number of Rows: 1 Header Wire-to-Board .15" 3.81 mm | PCB Terminal Block | Part Number: 1-284513-2 | Internal Number: 1-284513-2 | .15" | TE Connectivity | Buchanan

제조업체 별칭

TE Connectivity / AMP에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. TE Connectivity / AMP는 다음 이름으로도 알려져 있습니다:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 1-284513-2 .