Varistor Temperature range: -40 ... 85 °C Code: S20K130 IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 170 V Energy: 74 J Surge current: 6.5 kA
VARISTOR, 340V, 20mm DISC; Voltage Rating VAC:130V; Voltage Rating VDC:170V; Product Range:StandarD Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20 S:8kA; Operating Temperature Min:-40 C