유통업체에서 제공한 TAIYO YUDEN UMF325B7224MNHT에 대한 설명입니다.
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 0.22uF 20% X7R AEC-Q200
Multilayer Ceramic Capacitor 0.22uF 50V 20% 1210 Emboss T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210
M 1210 (3225Metric) ceramic capacitor 0.126Lx0.098W 3.20mmx2.50mm X7R ±20% 0.22muF
CAP, MLCC, 1210/3225, 50V, X7R, 0.22 uF± 20 %, T&R, Q200
MLCC for Automotive (POWERTRAIN, SAFETY) Applications, 50V, 0.22 uF, ± 20 %, 1210, X7R, RoHS
Taiyo Yuden SCT
Cap, Aec-Q200, 0.22Uf, 50V, Mlcc, 1210; Capacitance:0.22Μf; Voltage(Dc):50V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:M Series; Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMF325B7224MNHT