Technical
Bandwidth1.9 MHz
Common Mode Rejection Ratio94 dB
Gain Bandwidth Product1.9 MHz
Input Bias Current110 nA
Input Offset Voltage (Vos)750 µV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Current1.25 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current850 µA
Nominal Supply Voltage (DC)5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current850 µA
Output Current115 mA
Output Current per Channel128 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)91 dB
Schedule B8542330000
Part SeriesTS507
Slew Rate0.6 V/µs
Supply TypeSingle
Temperature GradeAutomotive
Unity Gain Bandwidth Product1.9 MHz
Voltage Gain131 dB