Technical
Bandwidth4 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product4 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Current10 mA
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Nominal Supply Current2.5 mA
Nominal Supply Voltage (DC)15 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation680 mW
Rise Time50 ns
Slew Rate12 V/µs
Temperature GradeCommercial
Unity Gain Bandwidth Product4 MHz
Voltage Gain106.02 dB