STMicroelectronics STSR2PCD

STSR2 Series Forward Synchronous 5.5 V 750 KHz Rectifier Smart Driver - SOIC-8
Obsolete

가격 및 재고

데이터시트 및 문서

STMicroelectronics STSR2PCD에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet12 페이지23년 전

SHENGYU ELECTRONICS

Future Electronics

iiiC

DigiKey

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-01-24
LTD Date2020-07-24

관련 부품

Dual Bootstrapped, 12 V MOSFET Driver with Output Disable | IC MOSFET DVR DUAL 12V 8-SOIC

설명

유통업체에서 제공한 STMicroelectronics STSR2PCD에 대한 설명입니다.

STSR2 Series Forward Synchronous 5.5 V 750 KHz Rectifier Smart Driver - SOIC-8
Tube STSR2 Low-Side NRND (Last Updated: 7months ago) gate driver 40ns -40C~125C TJ 2A 3.5A 270mW
Half Bridge Based MOSFET Driver, 3.5A, PDSO8
IC SYNC RECT SMART DRIVER 8 SOIC
Rectifiers Smart Driver 8-Pin SO N Tube
Forward Synch. Rectifiers Smart Driver
RS APAC
Dfd Thyr Triac & Rectifier |Stmicroelectronics STSR2PCD
FORWARD SYNCHRONOUS RECTIFIERS SMART DRIVERS
Switching Regulators Smart Driver
STSR2P Smart Driver IC provides two complementary high current outputs to drive Power Mosfets. The IC is dedicated to properly drive secondary Synchronous Rectifiers in medium power, low output voltage, high efficiency Forward Converters. From a synchronizing clock input, STSR2P generates two driving signals with the self-setting of dead time between complementary pulses. The IC operation prevents secondary side shoot-through conditions providing proper timing at the outputs turn-off transition. This smart function operates through a fast cycle-after-cycle control logic mechanism based on an internal high frequency oscillator, synchronized by the clock signal. A fixed anticipation in turning-off the OUTGATE1 with respect to the clock signal transition is provided, while the anticipation in turning off the OUTGATE2can be set through external components. The adopted transitions revelation mechanism makes circuit operation independent by the forward magnetic reset technique used, avoiding most of the common problems inherent in self-driven synchronous rectifiers. A special Inhibit function allows the shut-off of OUT GATE2. This feature makes discontinuous conduction mode possible and prevents the freewheeling mosfet from sinking current from the output. STSR2P automatically turns off the outputs when duty-cycle is lower than 13%, while STSR2PM works even at very low duty-cycle values.

제조업체 별칭

STMicroelectronics에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. STMicroelectronics는 다음 이름으로도 알려져 있습니다:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics