Technical
Collector Emitter Breakdown Voltage400 V
Collector Emitter Voltage (VCEO)400 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)9 V
hFE Min8
Max Collector Current4 A
Max Operating Temperature150 °C
Max Power Dissipation28 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation28 W