REED SENSOR; Sensing Range Max:15mm; Supply Current:250mA; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Body Length:25.5mm; Breakdown Voltage Vbr:200V; Contact Configuration:1 Form A; Contact Current AC Max:1.5A; Contact Current DC Max:1.5A; Contact Resistance:150mohm; DC Power:10VA; External Diameter:5.75mm; Lead Length:500mm; Off Switching Time:0.1 ms; On Switching Time:0.5 ms; Operating Temperature Range:-20°C to +85°C; Sensing Range:10mm to 15mm; Series:MK; Switching Current AC Max:0.5A; Switching Current DC Max:0.5A; Switching Voltage:180VDC; Switching Voltage AC / DC Max:180VDC; Terminal Type:Solder