유통업체에서 제공한 Eaton D38999/26WF35SN에 대한 설명입니다.
MIL Series Connector, 66 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Connector, Circular, 66P Sz 19 Strt Plug Skt Cont RFI Shield | Souriau-Sunbank by Eaton D38999/26WF35SN
Aluminium plug, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Female Sockets,Plug,Threaded 66pin Aluminum 5A , , 31mm
CONN PLUG FMALE 66POS GOLD CRIMP
CONN PLUG 66POS STRAIGHT W/SCKT
CIRCULAR CONN, PLUG, 19-35, CABLE; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/26 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:66Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20