Eaton 8STA01098SN

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 92.36
Production

가격 및 재고

데이터시트 및 문서

Eaton 8STA01098SN에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지6년 전

RS (Formerly Allied Electronics)

공급망

Lifecycle StatusProduction (Last Updated: 5 years ago)

관련 부품

Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
Amphenol AerospaceD38999/20WF32SN-LC
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

설명

유통업체에서 제공한 Eaton 8STA01098SN에 대한 설명입니다.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
8STA Series; 6 Pole Pmnt Conn Socket; 10 Size; Female Contacts; Bayonet Mating; IP67
Aluminium oval flange receptacle, Black Zinc Nickel plating, with female contacts
Souriau SCT
6路 面板安装 直向 圆形连接器 插座, 插座触点 8STA系列, 卡口式接合
RS APAC
CONNECTEUR EL EMB AVEC C UM:PC
CIRCULAR CONNECTOR, RCPT, 10-98, FLANGE; Product Range:Souriau 8STA Series; Equivalent Military Specification:MIL-DTL-38999 Series; Circular Connector Shell Style:Flange Mount Receptacle; No. of Contacts:6Contacts; Insert Rotation:N RoHS Compliant: Yes

제조업체 별칭

Eaton에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Eaton는 다음 이름으로도 알려져 있습니다:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN