Silicon Lab SI4123-D-GT

Clock Generator 2MHz to 26MHz-IN 24-Pin TSSOP Tube
Production

가격 및 재고

데이터시트 및 문서

Silicon Lab SI4123-D-GT에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet36 페이지6년 전

Upverter

SHENGYU ELECTRONICS

DigiKey

Arrow Electronics

공급망

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

관련 부품

Silicon LabSI4133-D-GT
Clock Generator 2MHz to 26MHz-IN 24-Pin TSSOP Tube
Silicon LabSI4113-D-GT
Clock Generator 2MHz to 26MHz-IN 24-Pin TSSOP Tube
Silicon LabSI4122-D-GT
PLL Frequency Synthesizer Triple 24-Pin TSSOP
Analog DevicesMAX9485EUP+
Clock Generators & Support Products Programmable Audio Clock Generator

설명

유통업체에서 제공한 Silicon Lab SI4123-D-GT에 대한 설명입니다.

Clock Generator 2MHz to 26MHz-IN 24-Pin TSSOP Tube
PLL Frequency Synthesizer Triple 24-Pin TSSOP
Crystal Frequency Synthesizer 24-TSSOP (0.173 4.40mm Width) SI4123 clock generator ic 3V 1.8GHz 27mA 7.8mm
Freq Synthesizer, 26Mhz, -40 To 85Deg C; Synthesizer Type:Frequency; Frequency:26Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Digital Ic Case:Tssop; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |Silicon Labs SI4123-D-GT

제조업체 별칭

Silicon Lab에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Silicon Lab는 다음 이름으로도 알려져 있습니다:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs