Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os50
Number of Programmable I/O50
Number of Timers/Counters4
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Temperature GradeIndustrial
Watchdog TimerYes