Siemens 3VA6225-7KQ41-2AA0, Breaker 3Va62 Ul 4 Pole 100 Percent Rated 250A Trip In A 250A Frame And Etu860 Lsig Lcd Trip Unit With 100Ka Interruption Rating At 480V Dimensions 5.51 In X 4.21 In X 7.8 In
circuit breaker 3VA6 UL frame 250 breaking capacity class C 100kA @ 480V 4-pole, line protection ETU860, LSIG, In=250A overload protection Ir=100A...250A short-circuit protection Isd=0.6..10x In, Ii=1.5..10x In N conductor protection adjustable (OFF, up to 100%) ground-fault protection Ig=0.2...1 x In= tg=0.05-0.8s without connection