Shin Chin R13-405D-05

SWITCH, DPDT, CTR OFF; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated;...

가격 및 재고

DistributorSKUMinPkg
element14 APACR13-405D-0501
2h

설명

유통업체에서 제공한 Shin Chin R13-405D-05에 대한 설명입니다.

SWITCH, DPDT, CTR OFF; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:-; Contact Voltage AC Nom:250V; Switch Terminals:-; Con
SWITCH, DPDT, CTR OFF; Contact Configuration:DPDT; Switch Function Type:DPDT Centre Off; Contact Voltage AC:250V; Max Contact Current:10A; Terminal Type:Solder lug; Actuation Type:Flat Lever; Mounting Type:Panel; Approval Bodies:UL, ;RoHS Compliant: Yes
SWITCH, DPDT, CTR OFF; Series:R13-405; Switch Function Type:DPDT Centre Off; Contact Configuration:DPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Terminal Type:Solder lug; Approval Bodies:UL, CSA; Contact Current @ Contact Voltage AC Max:6A; Contact Material:Silver Alloy; External Depth:15mm; External Length / Height:18.6mm; Height:18.6mm; No. of Mechanical Operations:100000; Panel Cut-out Diameter:18mm; Pin Length:2.1mm; Resistance, Contact:50mohm; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Thread Size:M18 x 1; Width, Bezel:23.9mm; Width, Tab:5.3mm

제조업체 별칭

Shin Chin에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Shin Chin는 다음 이름으로도 알려져 있습니다:

  • SHIN CHIN INDUSTRIAL CO LTD