Actuator, Pushbutton Switch, Green; For Use With:Schneider Harmony Xb5 Series 30Mm Non-Illuminated Pushbutton Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5FA36