새 소식: 개편된 환경에서 적합한 부품을 더 빠르게 찾아보세요.

자세히 알아보기

Schneider Electric XB5FJ53

Flush Mount Selector Switch Long Hand. 3 Position 2 Position R to C 2NO
$ 47.05
Production

가격 및 재고

데이터시트 및 문서

Schneider Electric XB5FJ53에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지6년 전

Burklin Elektronik

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
-6.67%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

설명

유통업체에서 제공한 Schneider Electric XB5FJ53에 대한 설명입니다.

FLUSH MOUNT SELECTOR SWITCH LONG HAND. 3 POSITION 2 POSITION R TO C 2NO
Selector Switch, 3 Pos, 30 mm, Black
Schneider Electric Harmony XB5 XB5FJ53 - XB5FJ53
SWITCH SELECT 3POS DPST 6A 120V
ROTARY SWITCH, 3 POS, 6A, 120V, 45DEG; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:45¡ã; Contact Current AC Max:6A; Contact Voltage AC Max:120V; Product Range:Harmony XB5 Se 74AH3544
Contact Voltage = 600 V / Actuator Type = Long Handle / Illumination = No / Contact Current = 6 A / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 2 / Width mm = 36.6 / Indexing Angle ° = 45 / Series = Harmony XB5 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Spring Return Two-Way / Height mm = 42 / Positions = 3 / Depth mm = 73

제조업체 별칭

Schneider Electric에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Schneider Electric는 다음 이름으로도 알려져 있습니다:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL