Schneider Electric 300XBXC1-24D

Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
$ 27.84
Production

데이터시트 및 문서

Schneider Electric 300XBXC1-24D에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지11년 전

Master Electronics

Lectro Components

RS (Formerly Allied Electronics)

Mouser

재고 내역

3개월간의 트렌드:
-27.58%

공급망

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

관련 부품

TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE ConnectivityT92S11D22-24
POWER - GENERAL PURPOSE RELAYS; Available until stocks are exhausted Alternative available
TE Connectivity5-1393211-4
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), 30A
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
NTE ElectronicsR55-11D20-12F
Relay Dpdt 25A 12vdc .250 Inch Quick Connect Terminals Flange Mount

설명

유통업체에서 제공한 Schneider Electric 300XBXC1-24D에 대한 설명입니다.

Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
Power Relay, DPDT, side flange cover, quick connections terminals, 30A, 24V DC, 2NO + 2NC
Electromechanical Relay, DPDT, 30A (Contact), 28VDC (Contact), Random, AC/DC Output
Power Relay; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:300V; Contact Voltage DC Nom:28V; Coil Resistance:300ohm; Contacts:DPDT; Coil Type:DC; Nom Operating Power:1.5W ;RoHS Compliant: No
POWER RELAY, DPDT, 24VDC, 30A, FLANGE; P; POWER RELAY, DPDT, 24VDC, 30A, FLANGE; Product Range:MAGNECRAFT - 300 Series; Coil Voltage:24VDC; Contact Current:30A; Contact Voltage VAC:300V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:300ohm; Series:300

제조업체 별칭

Schneider Electric에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Schneider Electric는 다음 이름으로도 알려져 있습니다:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL