Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)50 V
Current Rating150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Gain Bandwidth Product180 MHz
hFE Min270
Max Collector Current150 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Number of Elements1
PolarityNPN
Transition Frequency180 MHz
Voltage Rating (DC)50 V