Recom Power REC6-4805DRW/R10/A

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2: 1; V. In: 36-75; V. Out: +/-05; mA. Out: +/-500
$ 48.28
Production

데이터시트 및 문서

Recom Power REC6-4805DRW/R10/A에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Electro Sonic

Datasheet4 페이지11년 전

Recom Power

공급망

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 36-75; V. Out: +/-05; mA. Out: +/-350
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-12; mA. Out: +/-250
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-15; mA. Out: +/-200
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP PowerJCD0648D09
XP POWER JCD0648D09 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 6 W, 9 V

설명

유통업체에서 제공한 Recom Power REC6-4805DRW/R10/A에 대한 설명입니다.

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-05; mA. Out: +/-500
Module DC-DC 48VIN 2-OUT 5V/-5V 0.5A/-0.5A 6W 6-Pin DIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole 6W DC/DC 10kV REG 48Vin +/-5Vout
DC/DC CONVERTER,36-75VIN,+/-5VO 500MA,5W
The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC6 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

제조업체 별칭

Recom Power에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Recom Power는 다음 이름으로도 알려져 있습니다:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 11000167
  • REC6-4805DRWR10A