Recom Power REC5-2415DRW/H2/A/M/SMD

Module DC-DC 24VIN 2-OUT 15V/-15V 0.17A/-0.17A 5W Medical 17-Pin Metal DIP SMD Tube
$ 24.66
Production

데이터시트 및 문서

Recom Power REC5-2415DRW/H2/A/M/SMD에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet9 페이지3년 전

Electro Sonic

Recom Power

Master Electronics

Future Electronics

공급망

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

Module DC-DC 24VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W Medical 17-Pin Metal DIP SMD Tube
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 4.992W, Hybrid
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 18-Pin SMD Module Tube
Recom PowerRW2-2409D/H2/SMD
Module DC-DC 24VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin DIP SMD Module Tube
Murata Power SolutionsMGJ6T24150505MC-R7
Module DC-DC 24VIN 2-OUT 15V/-10V 0.24A/0.24A 6W 7-Pin T/R

설명

유통업체에서 제공한 Recom Power REC5-2415DRW/H2/A/M/SMD에 대한 설명입니다.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.17A/-0.17A 5W Medical 17-Pin Metal DIP SMD Tube
5W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2:1; V. In: 18-36; V. Out: +/-15; mA. Out: +/-170
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 18-36Vin +/-15Vout
5W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC5-2415DRW/H2/A/M/SMD
This series offers standard isolation of 2kVDC/1s with 4kVDC/1s (= „/H4“) or 6kVDC/1s (=“/H6“) options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP24 non-conductive plastic or 5-side-shielded DIP24 metal case (= option „/M“) as well as DIP24-SMD case (= option „/SMD“). For all the above variants, 2 industry-standard pinouts (= option „/A“ or „/C“) are available. “B” pinning is also available with “/H” isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (“A” pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

제조업체 별칭

Recom Power에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Recom Power는 다음 이름으로도 알려져 있습니다:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 10008457
  • REC5-2415DRWH2AMSMD