Qualtek Q2-F3XYG-1-08-QB48IN-5

QUALT Q2-F3XYG-1-08-QB48IN-5 Wire - Cable > Cable Management > Heat Shrink
$ 13.03
데이터시트

가격 및 재고

데이터시트 및 문서

Qualtek Q2-F3XYG-1-08-QB48IN-5에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Sager Electronics

Datasheet1 페이지18년 전

관련 부품

HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.12IN, HSTT SERIES
Heat Shrink Tubing ST Cross Linked Polyolefin Green Thin Dry-Shrink™
HEAT SHRINK TUBING, THIN WALL, YELLOW/GREEN, CROSS-LINKED POLYOLEFIN, 4 FT PCS
Alpha WireF2213/32 YL103
Fit Shrink Tubing Yellow 25X4 Feet Irradiated Polyolefin 3/32" Diameter 2 to 1 Shrink Ratio
Alpha WireF2213/16 YL103
Heat-Shrink Tubing Cross-Linked Polyolefin, 2.4 ... 4.7mm, Yellow, 1.22m
Alpha WireF2211/2 GR105
Heat-Shrink Tubing Cross-Linked Polyolefin, 6.35 ... 12.7mm, Green, 1.22m

설명

유통업체에서 제공한 Qualtek Q2-F3XYG-1-08-QB48IN-5에 대한 설명입니다.

QUALT Q2-F3XYG-1-08-QB48IN-5 Wire - Cable > Cable Management > Heat Shrink
Heat Shrink Tubing and Sleeves
HEATSHRINK 1"-48" YLLW/GREEN

제조업체 별칭

Qualtek에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Qualtek는 다음 이름으로도 알려져 있습니다:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO