유통업체에서 제공한 Phoenix Contact 3270226에 대한 설명입니다.
Phoenix Contact PTRVB8-PV/RD, Rail Mount Terminal Block, Push-In Termination, 17.5A, Gray
Potential distributors, nom. voltage: 250 V, nominal current: 17.5 A, connection method: Push-in connection, 1st, 2nd, 3rd, 4th, 5th, 6th, 7th and 8th level, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 2.5 mm2, mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: red