Phoenix Contact 0914099

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 2A
$ 88.685
EOL

가격 및 재고

데이터시트 및 문서

Phoenix Contact 0914099에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet2 페이지0년 전

Master Electronics

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
-41.59%

공급망

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)

관련 부품

Carling TechnologiesBA1-B0-34-425-121-D
Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-10-425-2D1-C
Circuit Breaker Hydraulic Magnetic DC Instantaneous 2.5A ON-OFF Legend Screw
Carling TechnologiesAA1-B0-11-425-2D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC 80VDC
Sensata / AirpaxAPL1-1-61-252
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Sensata / AirpaxIUGN6-1-51-2.00
IUG 1 Panel Mount Toggle Magnetic (Hydraulic Delay) Circuit Breaker 277V 2A 85C 1.2s
Sensata / Airpax203-1-1-42-252-1-1
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, 203 SERIES

설명

유통업체에서 제공한 Phoenix Contact 0914099에 대한 설명입니다.

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 2A
CIRCUIT BREAKER THERMAL-MAGNETIC 2A 1 POLE F1 CURVE UL1077 1 N/O TMC 1 SERIES
Circuit Breaker Thermomagnetic 1Pole 2A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 F1 100 2,0A - 0914099
THERMAL MAGNETIC CKT BREAKER, 1P, 2A;
TMC 1 F1 100 2 0A Thermomagnetic device
CIR BRKR THRMMAG 2A 250VAC 65VDC
Phoenix Contact , TMC 1 , 2A, 1

제조업체 별칭

Phoenix Contact에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Phoenix Contact는 다음 이름으로도 알려져 있습니다:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG