Pasternack PE3MP2144-12

TRB Solder/Clamp Plug to TRT 3-Slot Solder/Crimp Plug M17/176-00002 .129 O.D. 12" Cable
$ 186.171

가격 및 재고

데이터시트 및 문서

Pasternack PE3MP2144-12에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

RFMW

Datasheet4 페이지3년 전

공급망

Introduction Date2023-06-08

설명

유통업체에서 제공한 Pasternack PE3MP2144-12에 대한 설명입니다.

TRB Solder/Clamp Plug to TRT 3-Slot Solder/Crimp Plug M17/176-00002 .129 O.D. 12" Cable
Cable Assembly, 2 Conductor(s), Communication Cable
COAX CBL TRT TO TRB 12"
Key Specifications, Connector 1 Series: TRB, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 78 Ohm, Connector 2 Series: TRT, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 78 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: M17/176-00002, RF Cable Type: M17/176-00002, RF Cable Impedance: 78 Ohm, Length, Max: 12 inches. TRB Solder/Clamp Plug to TRT 3-Slot Solder/Crimp Plug M17/176-00002 .129 O.D. 12" Cable., Radio frequency assembly TRB solder/clamp plug to TRT 3-Slot solder/crimp plug M17/176-00002 .129 O.D. 12" cable from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The TRB solder/clamp plug to TRT 3-Slot solder/crimp plug M17/176-00002 .129 O.D. 12" cable, TRB cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TRB to TRT cable assembly orders will ship same day as well. Pasternack RF twinax 1553 cable assembly is built with TRB cable connection on one end and TRT cable connection on the other. Our 1553 TRB to TRT cable assemblies have a plug gender on end 1 and plug on end 2. PE3MP2144-12 can also be known as a 1553 TRB male to TRT male cable assembly and will be shipped same-day as it is purchased. TRB male to TRT male cable assembly PE3MP2144-12 is built with M17/176-00002 which is a flexible twinax type. The Pasternack flexible TRB cable assembly is manufactured with TRB to TRT cable connectors, has a 78 Ohm impedance. RF specs on this 10 MHz maximum frequency TRB plug to TRT plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3MP2144-12 can also be used in the other direction and will be TRT plug to TRB plug cable assembly if the opposite connectivity is required. 1553 TRB male to TRT male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TRB to TRT cable assembly for quick shipment worldwide. Variations of TRB cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TRB solder/clamp plug to TRT 3-Slot solder/crimp plug M17/176-00002 .129 O.D. 12" cable.

제조업체 별칭

Pasternack에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Pasternack는 다음 이름으로도 알려져 있습니다:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER