다크 모드를 이제 사용할 수 있습니다! 라이트 모드와 다크 모드를 전환해 보세요. 환경설정은 로그인 시 저장됩니다.

Pasternack PE3C1545-3

SMA Female 4 Hole Flange to Straight Cut Lead Test Probe Cable 3 Inch Length Using PE-SR405FL Coax
$ 91.634

가격 및 재고

데이터시트 및 문서

Pasternack PE3C1545-3에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

ShowMeCables

Datasheet4 페이지5년 전

설명

유통업체에서 제공한 Pasternack PE3C1545-3에 대한 설명입니다.

SMA Female 4 Hole Flange to Straight Cut Lead Test Probe Cable 3 Inch Length Using PE-SR405FL Coax
COAX CBL SMA TO CABLE 3"
SMA Female 4 Hole Flange to Stra
RF SMA Connector
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Impedance 1: 50 Ohm, Connector Series 2: Straight Cut Lead, Connector Gender 2: Hermaphroditic, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: PE-SR405FL, RF Cable Type: PE-SR405FL, RF Cable Impedance: 50 Ohm, Length: 3 inches. SMA Female 4 Hole Flange to Straight Cut Lead Test Probe Cable 3 Inch Length Using PE-SR405FL Coax., Radio frequency assembly SMA female 4 hole flange to straight cut lead test probe cable 3 inch length using PE-SR405FL coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SMA female 4 hole flange to straight cut lead test probe cable 3 inch length using PE-SR405FL coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to straight cut lead cable assembly orders will ship same day as well. Pasternack RF coax test probe cable assembly is built with SMA 4 hole flange cable connection on one end and straight cut lead cable connection on the other. Our test probe SMA to straight cut lead cable assemblies have a female gender on end 1 and sexless on end 2. This SMA to straight cut lead cable is a female to sexless coax assembly, PE3C1545-3, can also be known as a test probe SMA jack to straight cut lead sexless cable assembly and will be shipped same-day as it is purchased. SMA jack to straight cut lead sexless cable assembly PE3C1545-3 is built with PE-SR405FL which is a formable coax type. The Pasternack formable SMA cable assembly is manufactured with SMA to straight cut lead cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 18 GHz maximum frequency SMA female 4 hole flange to straight cut lead sexless cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C1545-3 can also be used in the other direction and will be straight cut lead sexless to SMA female 4 hole flange cable assembly if the opposite connectivity is required. Test probe SMA jack 4 hole flange to straight cut lead sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to straight cut lead cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA female 4 hole flange to straight cut lead test probe cable 3 inch length using PE-SR405FL coax.

제조업체 별칭

Pasternack에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Pasternack는 다음 이름으로도 알려져 있습니다:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER