다크 모드를 이제 사용할 수 있습니다! 라이트 모드와 다크 모드를 전환해 보세요. 환경설정은 로그인 시 저장됩니다.

Pasternack PE3242LF-60

SMB Plug to BNC Male Cable 60 Inch Length Using RG58 Coax, RoHS
$ 77.008

가격 및 재고

데이터시트 및 문서

Pasternack PE3242LF-60에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

RFMW

Datasheet4 페이지7년 전

공급망

Introduction Date2018-09-28

설명

유통업체에서 제공한 Pasternack PE3242LF-60에 대한 설명입니다.

SMB Plug to BNC Male Cable 60 Inch Length Using RG58 Coax, RoHS
Cable Assembly, 1 Conductor(s), 335V, Communication Cable
Pasternack PE3242LF - SMB Male to BNC Male - RG58 - 5 FT
Key Specifications, Connector Series 1: SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length: 60 inches. SMB Plug to BNC Male Cable 60 Inch Length Using RG58 Coax, RoHS., Radio frequency assembly SMB plug to BNC male cable 60 inch length using RG58 coax, RoHS from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SMB plug to BNC male cable 60 inch length using RG58 coax, RoHS, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMB to BNC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with SMB cable connection on one end and BNC cable connection on the other. Our SMB to BNC cable assemblies have a plug gender on end 1 and male on end 2. This SMB to BNC cable is a plug to male coax assembly, PE3242LF-60, can also be known as a SMB male to BNC plug cable assembly and will be shipped same-day as it is purchased. SMB male to BNC plug cable assembly PE3242LF-60 is built with RG58 which is a flexible coax type. The Pasternack flexible SMB cable assembly is manufactured with SMB to BNC cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 4 GHz maximum frequency SMB plug to BNC male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3242LF-60 can also be used in the other direction and will be BNC male to SMB plug cable assembly if the opposite connectivity is required. SMB male to BNC plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMB to BNC cable assembly for quick shipment worldwide. Variations of SMB cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMB plug to BNC male cable 60 inch length using RG58 coax, RoHS.

제조업체 별칭

Pasternack에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Pasternack는 다음 이름으로도 알려져 있습니다:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • PE3242LF60